NXP UBA2025T/N1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.75V |
| Min Supply Voltage | 9.55V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2025T/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.