NXP UBA2028T/N1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 9.6V |
| Min Supply Voltage | 8.6V |
| Reach SVHC Compliant | No |
| Supply Current | 170uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2028T/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.