NXP UBA2032TS/N3,518 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 1mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2032TS/N3,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.