
The UBA2037T/N1,118 is a high side 4-channel gate driver from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum operating frequency of 200kHz. The device has a typical operating supply voltage of 12V and a maximum operating supply voltage of 13.5V, with a minimum operating supply voltage of 10.5V. It is designed for surface mount applications and has a peak output current of 0.2A.
NXP UBA2037T/N1,118 technical specifications.
| Package/Case | SO |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Driver Type | High Side |
| Peak Output Current | 0.2(Typ)A |
| Number of Drivers | 4 |
| Min Operating Supply Voltage | 10.5V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 13.5V |
| Maximum Operating Frequency | 200kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Full Bridge |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2037T/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.