Sign in to ask questions about the NXP UBA2072T/N1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UBA2072T/N1,518 technical specifications.
| Package/Case | SO |
| Frequency | 46.6kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 180mA |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 30V |
| Output Current | 180mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2072T/N1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
