Sign in to ask questions about the NXP UBA2074ATS/N1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UBA2074ATS/N1,518 technical specifications.
| Frequency | 46.6kHz |
| Operating Supply Current | 5mA |
| Output Current | 180mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP UBA2074ATS/N1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.