Display Drivers & Controllers H-VOLT FULL-BRG CTRL IC FOR CCFL BCKLIGHT
NXP UBA2074TS/N1,518 technical specifications.
| Frequency | 46.6kHz |
| Operating Supply Current | 5mA |
| Output Current | 180mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.