NXP UDA1338H/N1,518 technical specifications.
| Package/Case | PQFP |
| Gain | 26dB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1338H/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
