NXP UDA1345TS/N2 technical specifications.
| Package/Case | SSOP |
| Interface | I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1345TS/N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
