NXP UDA1361TS/N1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Supply Current | 10.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP UDA1361TS/N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
