
Dual 24-bit audio Analog-to-Digital Converter (ADC) with a 110 kS/s sampling rate. Features 2 analog inputs and a serial interface. Operates from a 2.4V to 3.6V supply voltage, with a nominal 3V. Packaged in a 16-pin SSOP for surface mounting, measuring 5.3mm in length, 4.5mm in width, and 1.4mm in height. RoHS compliant and lead-free.
NXP UDA1361TS/N1,112 technical specifications.
| Package/Case | SSOP |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1674 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 110KS/s |
| Supply Current | 10.5mA |
| Supply Voltage-Nom | 3.6V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1361TS/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
