
The UDA1380HN/N2,118 from NXP is a 24-bit I2C/SPI bridge with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.4V and 3.6V, with a maximum supply current of 10mA. The device is packaged in tape and reel format and is RoHS compliant. It features a signal to noise ratio of 97dB and is lead free.
Sign in to ask questions about the NXP UDA1380HN/N2,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP UDA1380HN/N2,118 technical specifications.
| Height | 0.85mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 97dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1380HN/N2,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
