NXP UDA1380TT/N2,512 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, I2S, I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP UDA1380TT/N2,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
