
The UJA1065TW3V3 is a single UART transceiver from NXP, packaged in an HTSSOP EP package. It operates over a temperature range of -40°C to 125°C and can supply up to 10mA. The device is designed to work with a supply voltage of 28V, and it can handle a maximum supply voltage of 52V. It is available in a 44-piece rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP EP |
| Data Rate | 20Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 5.5V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
