The UJA1076ATW/5V0/WD is a 32-pin microcontroller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 4.5 to 28 volts and has a clock frequency of up to 0.563 MHz. The device is packaged in a 11 x 6.1 mm HTSSOP-32 package with a 0.65 mm pitch, made of green plastic and conforming to MO-153 and SOT-549-1 standards. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
NXP UJA1076ATW/5V0/WD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.1 |
| Length | 11 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 28 |
| Clock Frequency-Max | 0.563 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP UJA1076ATW/5V0/WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.