High Speed CAN Core System 32-Pin HTSSOP T/R
NXP UJA1076ATW/5V0/WDJ technical specifications.
| Package/Case | HTSSOP |
| Interface | SPI, Serial |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 87uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1076ATW/5V0/WDJ to view detailed technical specifications.
No datasheet is available for this part.