
The UJA1079ATW/5V0,112 is a surface mount SPI interface IC from NXP, operating over a temperature range of -40°C to 125°C. It has a maximum supply voltage of 28V and a minimum supply voltage of 4.5V. The IC has a propagation delay of 6us and a turn-on delay time of 6us. It is RoHS compliant and available in a SOT-549-1 package.
NXP UJA1079ATW/5V0,112 technical specifications.
| Package/Case | SOT-549-1 |
| Data Rate | 1Mbps |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 75uA |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Supply Current | 89uA |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for NXP UJA1079ATW/5V0,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
