
The NXP USB2SERA10CFK is a single-channel, two-function UART bridge with a VQFN package, suitable for surface mount. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS standards. The device has a nominal supply voltage of 5.5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. It is available in a tray packaging with 490 units per package.
NXP USB2SERA10CFK technical specifications.
| Package/Case | VQFN |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 2 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.002011oz |
| RoHS | Compliant |
Download the complete datasheet for NXP USB2SERA10CFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
