The ZUMT918TA is a surface mount NPN transistor with a collector emitter breakdown voltage of 15V and a maximum collector current of 100mA. It has a maximum power dissipation of 1W and is packaged in a TO-261-4 case. The device is lead-free, but contains lead, and is available in cut tape packaging. The ZUMT918TA is suitable for high-frequency applications, with a transition frequency of 5.5GHz.
NXP ZUMT918TA technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 15V |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 5.5GHz |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.