Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 1200V, 10% +/-Tol, -100,100ppm/Cel, 1206,
Ohmcraft HVC1206K1005KB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.549 |
| Package Height | 0.762 |
| Series | HVC |
| Resistance | 10000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.