The HVC2512K1005FB is a 10MΩ fixed resistor from Ohmcraft with a tolerance of ±1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The resistor is available in a 2-terminal package with dimensions of 6.35mm in length, 3.175mm in width, and 0.762mm in height.
Ohmcraft HVC2512K1005FB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.175 |
| Package Height | 0.762 |
| Series | HVC |
| Resistance | 10000000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.