Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 2500V, 5% +/-Tol, -200,200ppm/Cel, 2512,
Ohmcraft HVC2512L2002JT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.175 |
| Package Height | 0.762 |
| Series | HVC |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.