Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel,
Ohmcraft HVRW29E1006C4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12.7 |
| Tolerance | 0.25 |
| Package Height | 9.53 |
| Series | HVR |
| Resistance | 100000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.