Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel,
Ohmcraft HVRW29K1003F4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12.7 |
| Tolerance | 1 |
| Package Height | 9.53 |
| Series | HVR |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.