
Illuminated rotary switch featuring a 10-position, single-pole, ten-throw (SP10T) configuration. This panel-mount switch offers a 15A contact current rating with silver contacts and a non-shorting contact type. It operates with a 30° index angle and fixed index stops, suitable for applications requiring precise mechanical selection. The switch includes a shaft-type actuator with a 12.7mm length and solder terminals for termination. Rated for 125V AC and 20V DC, this RoHS compliant component is designed for reliable electromechanical switching.
Ohmite 111-10E technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Type | Non-Shorting |
| Diameter | 44.45mm |
| Height | 24.99mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Decks | 1 |
| Number of Poles | 10 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 111-10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
