
11-position, single-pole, single-throw (SP11T) rotary switch featuring a latched mechanism. Rated for 15A contact current and 20VDC, with a 125V AC voltage rating. This panel-mount switch utilizes solder terminals and a shaft-type actuator with a 12.7mm length. It offers 11 poles and 11 positions with a 30° index angle and fixed index stops.
Ohmite 111-11E technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Contact Type | Non-Shorting |
| Current Rating | 15A |
| Depth | 1.13inch |
| Diameter | 44.45mm |
| Height | 24.99mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Decks | 1 |
| Number of Poles | 11 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 111-11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
