
This rotary switch features a contact current rating of 15A and a voltage rating of 125V AC. It has a silver contact plating and is rated for a DC voltage of 20V. The switch is panel mount and has a throw configuration of SP3T. It is compliant with RoHS regulations and is packaged in bulk.
Ohmite 111-3E technical specifications.
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 111-3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
