
Rotary tap switch, Single Pole 4 Throw (SP4T) configuration, featuring a 15A contact current rating and 125V AC voltage rating. This illuminated switch offers 11 positions with a 90° index angle and non-shorting silver contacts. Designed for panel mounting with solder termination, it includes 4 poles per deck across a single deck.
Ohmite 111-4E technical specifications.
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Non-Shorting |
| Current Rating | 15A |
| Depth | 1.13inch |
| Diameter | 44.45mm |
| Height | 24.99mm |
| Illumination Type | Illuminated |
| Index Angle | 90° |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 3 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 111-4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
