
Rotary switch, SP5T, featuring 5 poles per deck across 1 deck for 11 positions. Offers a 30° index angle with non-shorting contact style and silver contacts. Rated for 15A at 125VAC and 20VDC, with a 12.7mm flatted shaft for quick connect or solder termination. Panel mountable with straight orientation.
Ohmite 111-5E technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 5 |
| Number of Poles per Deck | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 111-5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
