
Six-position, single-pole, six-throw (SP6T) rotary switch featuring a latched mechanism. Rated for 15A contact current and 20VDC maximum voltage, with a 125VAC rating. Offers a 30° index angle with fixed stops and non-shorting contact style. Includes a 12.7mm shaft actuator for panel mounting and solder terminals. This illuminated switch is RoHS compliant.
Ohmite 111-6E technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 111 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 111-6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
