Ohmite 12E-100 technical specifications.
| Package/Case | 200 |
| Mount | Brackets |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 200, 210, 270 |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 12E-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
