
Wirewound fixed resistor with 2W power dissipation and 0.02 ohm resistance, featuring a 1% tolerance. This through-hole mount component has axial leads and a silicone body, measuring 10.6mm in length and 2.4mm in diameter. Operating temperature range is -55°C to 275°C, with a DC rated voltage of 500V. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 12FR020E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Silicone |
| Package/Case | Axial |
| Diameter | 2.4mm |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Lead Length | 39.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| Voltage Rating (AC) | 200mV |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 12FR020E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
