
Through-hole wirewound current sense resistor featuring 25mΩ resistance with a 1% tolerance. This axial-leaded component offers 2W maximum power dissipation and a wide operating temperature range from -55°C to 275°C. It has a 2.4mm diameter, 10.6mm length, and 39.7mm lead length with 0.05mm lead diameter. Rated for 500V DC, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 12FR025E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.4mm |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Lead Length | 39.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| Voltage Rating (AC) | 220mV |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 12FR025E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
