
Wirewound through-hole fixed resistor with 30mΩ resistance and 1% tolerance. Features 2W maximum power dissipation and a 100mV voltage rating, with a DC rated voltage of 500V. Cylindrical axial package construction with silicone body material, measuring 2.4mm in diameter and 10.6mm in length. Operates within a temperature range of -55°C to 275°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 12FR030E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Silicone |
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 12FR030E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
