This wirewound resistor features a maximum power dissipation of 3W and a resistance of 15mR with a tolerance of 1%. It is designed for through-hole mounting and has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, packaged in bulk quantities of 10.
Sign in to ask questions about the Ohmite 13FR015E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 13FR015E technical specifications.
| Body Diameter | 5.2mm |
| Body Length | 14.5mm |
| Package/Case | Axial |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Lead Length | 39.7mm |
| Length | 14.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 13FR015E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.