Sign in to ask questions about the Ohmite 13FR020E-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 13FR020E-B technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 13FR020E-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.