This through-hole fixed resistor features a maximum power dissipation of 3W and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is packaged in a bulk quantity of 10 units and is not RoHS compliant. It has a resistance of 40mR and a DC rated voltage of 1kV.
Sign in to ask questions about the Ohmite 13FR040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 13FR040 technical specifications.
| Package/Case | Axial |
| Diameter | 5.46mm |
| Lead Free | Contains Lead |
| Length | 0.571inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 40mR |
| RoHS Compliant | No |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 13FR040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.