
The 13FR040E is a wirewound resistor with a 1% tolerance and a maximum power dissipation of 3W. It has a resistance of 40mR and is available in a through-hole axial package. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 10 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 13FR040E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 40mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 13FR040E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.