
Wirewound fixed resistor with 3W power dissipation and 0.05 ohm resistance. Features 1% resistance tolerance and axial leaded, through-hole mounting. Operates across a -55°C to 275°C temperature range with a 1kV DC rated voltage. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 13FR050E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Silicone |
| Package/Case | Axial |
| Diameter | 5.2mm |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Lead Length | 39.7mm |
| Length | 14.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| Voltage Rating (AC) | 390mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 13FR050E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
