
The 13FR090 is a fixed resistor with a resistance of 90 milliohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is available in bulk packaging with 10 units per package. It is not RoHS compliant and has an axial termination style.
Ohmite 13FR090 technical specifications.
| Length | 14.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 90mR |
| RoHS Compliant | No |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| RoHS | Not Compliant |
No datasheet is available for this part.
