Wirewound fixed resistor, 3W power dissipation, 0.1 ohm resistance with 1% tolerance. Features axial leaded, through-hole mounting with a 5.2mm diameter and 14.5mm length. Operates across a wide temperature range of -55°C to 275°C. Compliant with RoHS standards.
Sign in to ask questions about the Ohmite 13FR100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 13FR100E technical specifications.
| Package/Case | Axial |
| Diameter | 5.2mm |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Lead Length | 39.7mm |
| Length | 14.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| Voltage Rating (AC) | 1V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 13FR100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.