The 15FR010 is a 10mR 1% axial leaded fixed resistor with a maximum power dissipation of 5W and an operating temperature range of -55°C to 275°C. It has a voltage rating of 100mV and a DC rated voltage of 1kV. The resistor is packaged in bulk quantities of 10 units and is not RoHS compliant due to containing lead. It is suitable for use in applications where a high power dissipation is required.
Sign in to ask questions about the Ohmite 15FR010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 15FR010 technical specifications.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Lead Length | 39.7mm |
| Length | 0.937inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10mR |
| RoHS Compliant | No |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 15FR010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.