
Wirewound fixed resistor, 5W power dissipation, 10mR resistance with 1% tolerance. Features axial leaded, through-hole mounting with a 0.05mm lead diameter. Operates within a temperature range of -55°C to 275°C. RoHS compliant with a 1kV DC rated voltage.
Sign in to ask questions about the Ohmite 15FR010E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 15FR010E technical specifications.
| Package/Case | Axial |
| Diameter | 8.4mm |
| Height | 8.7mm |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Lead Length | 39.7mm |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| Voltage Rating (AC) | 220mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 15FR010E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
