Ohmite 15FR010ET technical specifications.
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 15FR010ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.