
This through-hole fixed resistor has a maximum operating temperature range of -55°C to 275°C and a maximum power dissipation of 5W. It is available in a bulk packaging with 10 units per package. The resistor has a tolerance of 1% and a resistance of 25mR. It is not RoHS compliant and contains lead. The resistor is a through-hole type with a lead length of 39.7mm and a package quantity of 10.
Sign in to ask questions about the Ohmite 15FR025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 15FR025 technical specifications.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Lead Length | 39.7mm |
| Length | 0.937inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 25mR |
| RoHS Compliant | No |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 15FR025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
