
Wirewound fixed resistor with 200mΩ resistance and 1% tolerance. Features 5W maximum power dissipation and an axial package with 8.4mm diameter and 23.8mm length. Operates from -55°C to 275°C with a 1kV DC rated voltage. Through-hole mount design with two axial terminations.
Sign in to ask questions about the Ohmite 15FR200E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 15FR200E technical specifications.
| Package/Case | Axial |
| Diameter | 8.4mm |
| Lead Diameter | 0.05mm |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 10 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 100mV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 15FR200E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
