The Ohmite 18130-11 is a general purpose axial inductor with a nominal inductance of 1.8uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a maximum rated current of 0.525A. The inductor is not shielded and is designed for RF applications. It has a minimum quality factor of 33 at the nominal inductance frequency.
Ohmite 18130-11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.525 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | 18130 |
| Quality Factor-Min (at L-nom) | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.