The 18130-2 is a general purpose inductor with a nominal inductance of 0.22uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a rated current of 1.9A. The inductor is unshielded and has a self resonance frequency of 450MHz. It is designed for use in RF applications and has a DC resistance of 0.055 ohms.
Ohmite 18130-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 1.9 |
| Test Frequency | 25 |
| Self Resonance Frequency | 450 |
| Manufacturer Series | 18130 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.