
Fixed Resistor, Wire Wound, 10W, 150ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the Ohmite 20J150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 20J150E technical specifications.
| Package/Case | Axial |
| Diameter | 10mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 47.2mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 720V |
| Voltage Rating (AC) | 39V |
| DC Rated Voltage | 720V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 20J150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.