
This 20W axial lead free ceramic resistor features a flame retardant coating and is rated for 720V DC. It has a resistance of 470 ohms with a 5% tolerance and is available in a bulk packaging quantity of 25 units. The resistor operates over a temperature range of 25°C to 350°C and is compliant with RoHS regulations.
Ohmite 20J470E technical specifications.
| Package/Case | Axial |
| Diameter | 10mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 47.2mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 720V |
| DC Rated Voltage | 720V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 20J470E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.